0965I0412Z | Screws, Threaded Rods
Countersunk head screw, TX, M4, Ø 7.5 mm, 12 mm, steel, galvanized, DIN 965, 0965I0412Z
Order No.: 14H8985
EAN: 4099889497670
MPN:
0965I0412Z
Unit Price (€ / pc.)
0.0583 € *
Available: 1,270 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
2000 pcs.
0.0393 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, DIN 965, galvanized steel, TX drive, type 0965I.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | countersunk head screw | |
Spindle drive type | TX | |
Thread size | M4 | |
Length | 12 mm | |
diameter | 7.5 mm | |
Head shape | countersunk head | |
Material | steel, galvanized | |
Standard number | DIN 965 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181595 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |