096505012Z | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M5, 12 mm, steel, galvanized, DIN 965/ISO 7046, 096505012Z
Order No.: 16H2556
EAN: 4099889499575
MPN:
096505012Z
Unit Price (€ / pc.)
0.0678 € *
Available: 585 pcs.
Leadtime: 2 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0595 €
1000 pcs.
0.0512 €
5000 pcs.
0.0440 €
10000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | PH-Kreuzschlitz | |
Thread size | M5 | |
Head shape | Senkkopf | |
Length | 12 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 965/ISO 7046 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |