096503016Z | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M3, 16 mm, steel, galvanized, DIN 965/ISO 7046, 096503016Z
Order No.: 16H259
EAN: 4099889499681
MPN:
096503016Z
Unit Price (€ / pc.)
0.0428 € *
Available: 5,124 pcs.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
100 pcs.
0.0369 €
1000 pcs.
0.0321 €
5000 pcs.
0.0274 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
Head shape | countersunk head | |
Length | 16 mm | |
Spindle drive type | PH cross slot | |
Version | countersunk head screw | |
Material | steel, galvanized | |
Standard number | DIN 965/ISO 7046 | |
Thread size | M3 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |