096502008Z | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M2, 8 mm, steel, galvanized, DIN 965/ISO 7046, 096502008Z
Order No.: 16H2532
EAN: 4099889499513
MPN:
096502008Z
Unit Price (€ / pc.)
0.0369 € *
Available: 19 pcs.
Next delivery: 4,000 pcs. on 2025-07-11
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0369 €
100 pcs.
0.0333 €
1000 pcs.
0.0309 €
5000 pcs.
0.0262 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
Filter | Property | Value |
---|---|---|
Standard number | DIN 965/ISO 7046 | |
Head shape | countersunk head | |
Spindle drive type | PH cross slot | |
Product type | countersunk head screw | |
Material | steel, galvanized | |
Length | 8 mm | |
Thread size | M2 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181558 |
Country of origin | QU |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |