096404020Z | Screws, Threaded Rods
Pan head screw, slotted, M4, 20 mm, steel, galvanized, DIN 964/ISO 2010, 096404020Z
Order No.: 16H2410
EAN: 4099891654757
MPN:
096404020Z
As a private customer, you can buy this item as soon as we have it back in stock.
Oval countersunk head screws, galvanized steel, to DIN 964/ISO 2010, type BS 1600.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 20 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 964/ISO 2010 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |