096325012Z | Screws, Threaded Rods
Countersunk head screw, slotted, M2.5, Ø 4.7 mm, 12 mm, steel, galvanized, DIN 963/ISO 2009, 096325012Z
Order No.: 16H118
EAN: 4099889498578
MPN:
096325012Z
Unit Price (€ / pc.)
0.0619 € *
Available: 2,883 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0524 €
1000 pcs.
0.0452 €
5000 pcs.
0.0405 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
Standard number | DIN 963/ISO 2009 | |
Head shape | countersunk head | |
Spindle drive type | slotted | |
Product type | countersunk head screw | |
Material | steel, galvanized | |
Length | 12 mm | |
diameter | 4.7 mm | |
Thread size | M2.5 |
Download
Logistics
Customs tariff number | 73181558 |
Country of origin | QU |
Compliance
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |