096304020Z | Screws, Threaded Rods
Countersunk head screw, slotted, M4, Ø 7.5 mm, 20 mm, steel, galvanized, DIN 963/ISO 2009, 096304020Z
Order No.: 16H142
EAN: 4099889498707
MPN:
096304020Z
Unit Price (€ / pc.)
0.0690 € *
Available: 699 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0595 €
1000 pcs.
0.0512 €
5000 pcs.
0.0452 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | slotted | |
Thread size | M4 | |
Length | 20 mm | |
diameter | 7.5 mm | |
Head shape | countersunk head | |
Material | steel, galvanized | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |