096304010A2 | Screws, Threaded Rods
Countersunk head screw, slotted, M4, Ø 7.5 mm, 10 mm, stainless steel, DIN 963/ISO 2009, 096304010A2
Order No.: 16H192
EAN: 4099889498820
MPN:
096304010A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0476 €
5000 pcs.
0.0381 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 10 mm | |
| diameter | 7.5 mm | |
| Head shape | countersunk head | |
| Material | stainless steel | |
| Standard number | DIN 963/ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |