BYB-3-16H132 | by.B
Countersunk head screw, slotted, M3, Ø 5.6 mm, 20 mm, steel, galvanized, DIN 963/ISO 2009, BYB-3-16H132
Order No.: 16H132
EAN: 4099889498646
MPN:
BYB-3-16H132
Unit Price (€ / pc.)
0.0512 € *
Available: 48 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0512 €
100 pcs.
0.0440 €
1000 pcs.
0.0381 €
5000 pcs.
0.0345 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 20 mm | |
| diameter | 5.6 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 963/ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181558 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |