096303016A2 | Screws, Threaded Rods
Countersunk head screw, slotted, M3, Ø 5.6 mm, 16 mm, stainless steel, DIN 963/ISO 2009, 096303016A2
Order No.: 16H188
EAN: 4099889498806
MPN:
096303016A2
Unit Price (€ / pc.)
0.0417 € *
Available: 279 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0417 €
100 pcs.
0.0369 €
1000 pcs.
0.0333 €
5000 pcs.
0.0286 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 16 mm | |
| diameter | 5.6 mm | |
| Head shape | countersunk head | |
| Material | stainless steel | |
| Standard number | DIN 963/ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |