096303010A2 | Screws, Threaded Rods

Countersunk head screw, slotted, M3, Ø 5.6 mm, 10 mm, stainless steel, DIN 963/ISO 2009, 096303010A2

Order No.: 16H184
EAN: 4099889498790
MPN:
096303010A2
096303010A2 Screws, Threaded Rods Image 1
096303010A2 Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 1,958 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0381 €
100 pcs.
0.0333 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
10000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type slotted
Thread size M3
Length 10 mm
diameter 5.6 mm
Head shape countersunk head
Material stainless steel
Standard number DIN 963/ISO 2009
Logistics
Property Value
Customs tariff number 73181552
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes