096303006Z | Screws, Threaded Rods
Countersunk head screw, slotted, M3, Ø 3.8 mm, 6 mm, steel, galvanized, DIN 963/ISO 2009, 096303006Z
Order No.: 16H122
EAN: 4099889498592
MPN:
096303006Z
Unit Price (€ / pc.)
0.0524 € *
Available: 648 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0345 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | slotted | |
Thread size | M3 | |
Length | 6 mm | |
diameter | 3.8 mm | |
Head shape | countersunk head | |
Material | steel, galvanized | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |