0963025008ZN | Screws, Threaded Rods
Countersunk head screw, slotted, M2.5, Ø 4.7 mm, 8 mm, stainless steel, DIN 963/ISO 2009, 0963025008ZN
Order No.: 16H172
EAN: 4099889498752
MPN:
0963025008ZN
Unit Price (€ / pc.)
0.0524 € *
Available: 440 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0452 €
1000 pcs.
0.0405 €
5000 pcs.
0.0357 €
10000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 8 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | stainless steel | |
| Standard number | DIN 963/ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |