093306012Z | Screws, Threaded Rods

Hexagon head screw, external hexagon, M6, 12 mm, steel, galvanized, DIN 933/ISO 4017, 093306012Z

Order No.: 16H5392
EAN: 4099889500820
MPN:
093306012Z
093306012Z Screws, Threaded Rods Image 1
093306012Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 444 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0964 €
500 pcs.
0.0845 €
1000 pcs.
0.0750 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale

Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.

Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.

Technical specifications
Head shape hexagon head
Spindle drive type external hexagon
Standard number DIN 933/ISO 4017
Thread size M6
Length 12 mm
Version hexagon head screw
Material steel, galvanized
Logistics
Country of origin QU
Customs tariff number 73181588
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes