093306010Z | Screws, Threaded Rods
Hexagon head screw, external hexagon, M6, 10 mm, steel, galvanized, DIN 933/ISO 4017, 093306010Z
Order No.: 16H5390
EAN: 4099889500813
MPN:
093306010Z
Unit Price (€ / pc.)
0.1142 € *
Available: 561 pcs.
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
100 pcs.
0.1047 €
500 pcs.
0.0916 €
1000 pcs.
0.0821 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
Filter | Property | Value |
---|---|---|
Standard number | DIN 933/ISO 4017 | |
Head shape | hexagon head | |
Spindle drive type | external hexagon | |
Product type | hexagon head screw | |
Material | steel, galvanized | |
Length | 10 mm | |
Thread size | M6 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181588 |
Country of origin | QU |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |