093304020Z | Screws, Threaded Rods
Hexagon head screw, external hexagon, M4, 20 mm, steel, galvanized, DIN 933/ISO 4017, 093304020Z
Order No.: 16H5370
EAN: 4099889500752
MPN:
093304020Z
Unit Price (€ / pc.)
0.1333 € *
Available: 480 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
100 pcs.
0.1214 €
500 pcs.
0.1071 €
1000 pcs.
0.0952 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
Filter | Property | Value |
---|---|---|
Standard number | DIN 933/ISO 4017 | |
Head shape | hexagon head | |
Spindle drive type | external hexagon | |
Product type | hexagon head screw | |
Material | steel, galvanized | |
Length | 20 mm | |
Thread size | M4 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181588 |
Country of origin | QU |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |