093304010Z | Screws, Threaded Rods
Hexagon head screw, external hexagon, M4, 10 mm, steel, galvanized, DIN 933/ISO 4017, 093304010Z
Order No.: 16H5367
EAN: 4099889500738
MPN:
093304010Z
Unit Price (€ / pc.)
0.1012 € *
Available: 1,956 pcs.
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0916 €
500 pcs.
0.0809 €
1000 pcs.
0.0726 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
Thread size | M4 | |
Spindle drive type | external hexagon | |
Standard number | DIN 933/ISO 4017 | |
Material | steel, galvanized | |
Version | hexagon head screw | |
Head shape | hexagon head | |
Length | 10 mm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181588 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |