008506012Z | Screws, Threaded Rods

Flat head screw, slotted, M6, 12 mm, steel, galvanized, DIN 85, 008506012Z

Order No.: 14H6942
EAN: 4099889496567
MPN:
008506012Z
008506012Z Screws, Threaded Rods Image 1
008506012Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 450 pcs.
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1773 €
500 pcs.
0.1618 €
1000 pcs.
0.1416 €
5000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws made of 4.8-Zn DIN 85, type BS 1000.

Technical specifications
Standard number DIN 85
Head shape flathead
Spindle drive type slotted
Product type flat head screw
Material steel, galvanized
Length 12 mm
Thread size M6
Logistics
Customs tariff number 73181558
Country of origin QU
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes