008505012Z | Screws, Threaded Rods

Flat head screw, slotted, M5, 12 mm, steel, galvanized, DIN 85, 008505012Z

Order No.: 14H686
EAN: 4099889496536
MPN:
008505012Z
008505012Z Screws, Threaded Rods Image 1
008505012Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available: 400 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
100 pcs.
0.0904 €
500 pcs.
0.0833 €
1000 pcs.
0.0726 €
5000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws made of 4.8-Zn DIN 85, type BS 1000.

Technical specifications
Standard number DIN 85
Head shape flathead
Spindle drive type slotted
Product type flat head screw
Material steel, galvanized
Length 12 mm
Thread size M5
Logistics
Customs tariff number 73181558
Country of origin QU
Compliance
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes