008504016Z | Screws, Threaded Rods
Flat head screw, slotted, M4, 16 mm, steel, galvanized, DIN 85, 008504016Z
Order No.: 14H674
EAN: 4099889496505
MPN:
008504016Z
Unit Price (€ / pc.)
0.0785 € *
Available: 1,890 pcs.
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0690 €
500 pcs.
0.0631 €
1000 pcs.
0.0547 €
5000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Flathead screws made of 4.8-Zn DIN 85, type BS 1000.
Technical specifications
Standard number | DIN 85 | |
Head shape | flathead | |
Spindle drive type | slotted | |
Product type | flat head screw | |
Material | steel, galvanized | |
Length | 16 mm | |
Thread size | M4 |
Download
Logistics
Customs tariff number | 73181558 |
Country of origin | QU |
Compliance
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |