0085040102 | Screws, Threaded Rods
Flat head screw, slotted, M4, 10 mm, stainless steel, DIN 85/ISO 1580, 0085040102
Order No.: 14H714
EAN: 4099889496680
MPN:
0085040102
This item is no longer available.
As an alternative, we recommend the following item:
Flat head screw, slotted, M4, 10 mm, stainless steel, DIN 85/ISO 1580, BYB-3-14H729
Order No.: 14H729
Manufacturer: by.B
per pc. 0.0904 € *
Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | flathead | |
| Material | stainless steel | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |