0085040082 | Screws, Threaded Rods
Flat head screw, slotted, M4, 8 mm, stainless steel, DIN 85/ISO 1580, 0085040082
Order No.: 14H712
EAN: 4099889496673
MPN:
0085040082
Unit Price (€ / pc.)
0.0881 € *
Available: 642 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0774 €
1000 pcs.
0.0702 €
5000 pcs.
0.0619 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.
Technical specifications
Filter | Property | Value |
---|---|---|
Head shape | flathead | |
Material | stainless steel | |
Standard number | DIN 85/ISO 1580 | |
Spindle drive type | slotted | |
Length | 8 mm | |
Thread size | M4 | |
Product type | flat head screw |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181552 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |