0085030102 | Screws, Threaded Rods

Flat head screw, slotted, M3, 10 mm, stainless steel, DIN 85/ISO 1580, 0085030102

Order No.: 14H704
EAN: 4099889496642
MPN:
0085030102
0085030102 Screws, Threaded Rods Image 1
0085030102 Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 1,184 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0524 €
1000 pcs.
0.0476 €
5000 pcs.
0.0417 €
10000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.

Technical specifications
Filter Property Value
Head shape flathead
Material stainless steel
Standard number DIN 85/ISO 1580
Spindle drive type slotted
Length 10 mm
Thread size M3
Product type flat head screw
Logistics
Property Value
Customs tariff number 73181552
Country of origin QU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15