008503008Z | Screws, Threaded Rods
Flat head screw, slotted, M3, 8 mm, steel, galvanized, DIN 85, 008503008Z
Order No.: 14H654
EAN: 4099889496406
MPN:
008503008Z
Unit Price (€ / pc.)
0.0619 € *
Available: 1,000 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0547 €
500 pcs.
0.0500 €
1000 pcs.
0.0428 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Flathead screws made of 4.8-Zn DIN 85, type BS 1000.
Technical specifications
Standard number | DIN 85 | |
Head shape | flathead | |
Spindle drive type | slotted | |
Product type | flat head screw | |
Material | steel, galvanized | |
Length | 8 mm | |
Thread size | M3 |
Download
Logistics
Customs tariff number | 73181558 |
Country of origin | QU |
Compliance
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |