0085030082 | Screws, Threaded Rods
Flat head screw, slotted, M3, 8 mm, stainless steel, DIN 85/ISO 1580, 0085030082
Order No.: 14H702
EAN: 4099889496635
MPN:
0085030082
Unit Price (€ / pc.)
0.1023 € *
Available: 1,268 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0893 €
1000 pcs.
0.0821 €
5000 pcs.
0.0714 €
10000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | flat head screw | |
Thread size | M3 | |
Length | 8 mm | |
Material | stainless steel | |
Spindle drive type | slotted | |
Standard number | DIN 85/ISO 1580 | |
Head shape | flathead |
Download
Logistics
Property | Value |
---|---|
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |