008503004Z | Screws, Threaded Rods

Flat head screw, slotted, M3, 4 mm, steel, galvanized, DIN 85, 008503004Z

Order No.: 14H650
EAN: 4099889496383
MPN:
008503004Z
008503004Z Screws, Threaded Rods Image 1
008503004Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 1,880 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0559 €
100 pcs.
0.0488 €
500 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws made of 4.8-Zn DIN 85, type BS 1000.

Technical specifications
Standard number DIN 85
Head shape flathead
Spindle drive type slotted
Product type flat head screw
Material steel, galvanized
Length 4 mm
Thread size M3
Logistics
Customs tariff number 73181558
Country of origin QU
Compliance
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes