0020365 | Screws, Threaded Rods
Flat head screw, slotted, M2.5, 6 mm, stainless steel, DIN 85/ISO 1580, 0020365
Order No.: 14H6980
EAN: 4099889496574
MPN:
0020365
No longer in assortment
Unit Price (€ / pc.)
0.0333 € *
Available: 3,296 pcs.
Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.
Technical specifications
Filter | Property | Value |
---|---|---|
Head shape | flathead | |
Material | stainless steel | |
Standard number | DIN 85/ISO 1580 | |
Spindle drive type | slotted | |
Length | 6 mm | |
Thread size | M2.5 | |
Product type | flat head screw |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181552 |
Country of origin | QU |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |