MBS73 | Screwdrivers, Bits and Bitholders
Bit kit, 4 mm, hexagon, L 45 mm, MBS73
Order No.: 06L6808
EAN: 4014991125730
MPN:
MBS73
Unit Price (€ / pc.)
14.9345 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
5 pcs.
13.8635 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature bit toolkits, type MBS73.
8-piece, insert for hex socket screws 0.7/0.9/1.3/1.5/2.0/2.5/3.0/4.0 mm.
Type: MBS73, bit toolkit for hex socket screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 45 mm | |
| Size | 4 mm | |
| 1000V Insulated | No | |
| Peak type | hexagon | |
| ESD protection | No | |
| Product type | Bit kit |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |