ADA-E63-HR4 | Screwdrivers, Bits and Bitholders
Adapter for Delvo bits, E6.3 to 4.0 mm, ADA-E63-HR4
Order No.: 06L5566
EAN: 4099891372002
MPN:
ADA-E63-HR4
Bit adapters, type ADA-E63-HR4.
Adapter E6.3 to 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit adapter | |
| ESD protection | No | |
| 1000V Insulated | No |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |