D50 | Scissors and Shears

Universal scissors, L 190 mm, 140 g, stainless steel, D50

Order No.: 05L9672
EAN: 4010220018439
MPN:
D50
D50 Scissors and Shears
Image may differ

Workshop shears, type Bessey Combinox D50.

For wire, metal panels and plastic, with wire guide and round cutters for stripping cables. Stainless steel blades, ergonomic plastic grips with soft inlay; Length: 190 mm. Weight: 140 g.

Type: Combinox D50, workshop shears

Technical specifications
Filter Property Value
Product type universal scissors
1000V Insulated No
Length 190 mm
Weight 140 g
Material stainless steel
Logistics
Property Value
Country of origin CN
Customs tariff number 82033000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15