769970 | Scissors and Shears
Hose cutter, stainless steel, 769970
Order No.: 05L8266
EAN: 4045197482259
MPN:
769970
Tubing and plastic cutters, type 76 9970
Type: Tubing and plastic cutter, 76 9970
V-shaped knife for clean cuts, broad supporting prism for tubing or plastic piping. Cutting capacity: 24 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose scissors | |
| 1000V Insulated | No | |
| Blade length | 24 mm | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82034000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |