26001 | Scissors and Shears

Electronic scissors, L 171 mm, 130 g, carbon steel, 26001

Order No.: 25L0007
EAN: 092644763014
MPN:
26001
26001 Scissors and Shears Image 1
26001 Scissors and Shears Image 2
26001 Scissors and Shears Image 3
26001 Scissors and Shears Image 4
26001 Scissors and Shears Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4850 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4850 €
6 pcs.
33.7365 €
*incl. VAT plus shipping costs
Subject to prior sale

Scissors, 26001, Klein Tools

The Klein Tools 26001 All-Purpose Electrician Scissors are designed for versatility and precision. They feature a cable-cutting notch that cuts up to 12 AWG wire, wire-stripping notches for 19 and 23 gauge wire, and a deburring tip for cleaning out electrical boxes. The non-slip serrated teeth provide a secure grip to prevent slipping during use.

Features

  • Electrician Scissors crafted from premium high-carbon steel, ensuring outstanding sharpness and long-term reliability for various cutting applications
  • Fully serrated blade edge ensures precise, secure cuts without slipping
  • Cable-cutting notch designed for up to 12 AWG wire, offering enhanced leverage and stability
  • Features two stripping notches on the upper blade to effortlessly strip 19 and 23 AWG wires
  • Notched tip on blade designed for deburring electrical boxes, allowing for smooth, clean edges
  • Comfortable handles with extended rings, designed to accommodate different grip preferences based on the cutting task
  • Scraper and file on both blades for cleaning oxidation from copper wires
Technical specifications
Filter Property Value
Product type electrician's scissors
1000V Insulated No
Blade length 48 mm
Length 171 mm
Weight 130 g
Material carbon steel
Logistics
Property Value
Customs tariff number 82130000
Country of origin US
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back