24001 | Scissors and Shears
Sheet metal scissors, L 168 mm, 128 g, steel, 24001
Order No.: 25L0006
EAN: 092644240010
MPN:
24001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.62 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6210 €
3 pcs.
49.1589 €
*incl. VAT plus shipping costs
Subject to prior sale
Scissors, 24001, Klein Tools
This Rapid-Cutting Snip is excellent for cutting stranded wire, light metal, cordage and Kevlar insulation wire in fiber-optic applications. The spring-loaded design gives this snip self-opening action so less effort is required. It features one serrated blade for non-slip cutting action.
Features
- Rapid-Cutting Snip cuts stranded wire, light metal, cordage and Kevlar insulation wire
- Nickel chrome plating on scissors resists corrosion and rust
- Spring loaded for self opening action and handy closure lock for convenient storage
- Compatible for right- and left-handed users
- One blade is serrated for non-slip cutting action
- Kevlar is a registered trademark of E.I. du Pont de Nemours and Company
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal scissors | |
| 1000V Insulated | No | |
| Blade length | 25 mm | |
| Length | 168 mm | |
| Weight | 128 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |