24000 | Scissors and Shears
Sheet metal scissors, L 165 mm, 128 g, steel, 24000
Order No.: 25L0005
EAN: 092644240003
MPN:
24000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
6 pcs.
45.9459 €
*incl. VAT plus shipping costs
Subject to prior sale
Scissors, 24000, Klein Tools
This High-Leverage Snip cuts Kevlar, cordage, fabric and wire. It's spring loaded for less effort. One of the blades is serrated for non-slip cutting.
Features
- High Leverage Snip is excellent for cutting Kevlar insulation in fiber optic applications, wire, fabric and cordage
- One blade of these scissors is serrated for non-slip cutting action
- Spring loaded for self-opening action and handy closure lock for convenient storage
- Nickel chrome plating resists corrosion and rusting
- Compatible for right- and left-handed users
- Kevlar is a registered trademark of E.I. du Pont de Nemours and Company
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal scissors | |
| 1000V Insulated | No | |
| Blade length | 16 mm | |
| Length | 165 mm | |
| Weight | 128 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |