2100CS | Scissors and Shears

Electronic scissors, L 181 mm, 122 g, steel, 2100CS

Order No.: 25L0045
EAN: 092644761591
MPN:
2100CS
2100CS Scissors and Shears
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3605 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
6 pcs.
19.2304 €
*incl. VAT plus shipping costs
Subject to prior sale

Scissors, 2100CS, Klein Tools

The Klein Tools Long Reach Cable Stripping Electrician Scissors are designed for precision, durability, and versatility. Stainless steel blades cut cordage, plastic, cable, and wire effortlessly, while the integrated cable stripper ensures clean and accurate stripping of select data cables. Featuring an integrated cable cutter for maximum leverage, adjustable screw for consistent cuts, and a long reach design for tight spaces, these snips deliver superior performance and comfort for every task.

Features

  • Stainless steel blades effortlessly cut cordage, plastic, cable, and wire with lasting durability
  • Heavy duty scissors safely strips various data cable with integrated data cable stripper
  • Serrated blade edges reduces slipping for clean cuts
  • Integrated cable cutter for maximum leverage
  • Ambidextrous, molded grip enhances comfort and control
Technical specifications
Filter Property Value
Product type electronic scissors
1000V Insulated No
Blade length 74 mm
Length 181 mm
Weight 122 g
Material steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin CN
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back