21007 | Scissors and Shears

Electronic scissors, L 133 mm, 91 g, steel, 21007

Order No.: 25L0003
EAN: 092644764028
MPN:
21007
21007 Scissors and Shears Image 1
21007 Scissors and Shears Image 2
21007 Scissors and Shears Image 3
21007 Scissors and Shears Image 4
21007 Scissors and Shears Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
6 pcs.
23.4549 €
*incl. VAT plus shipping costs
Subject to prior sale

Scissors, 21007, Klein Tools

The Klein Tools 2100-7 Nickel-Plated Electrician Scissors are ideal for datacom and electrical work. They feature stripping notches for 19 and 23 gauge wire and a serrated lower blade for precision cutting. Made in the USA to ensure unmatched quality and durability.

Features

  • Nickel-plated Electrician Scissors crafted from tough, tempered steel for exceptional durability and unmatched cutting precision
  • Versatile for a range of electrical and heavy-duty applications
  • Precise cuts on electrical wire, communication cables, and cordage
  • Strips 19 and 23 AWG wire with ease
  • Scraper and file on both blades for removing oxidation from copper wires
Technical specifications
Filter Property Value
Product type electrician's scissors
1000V Insulated No
Blade length 48 mm
Length 133 mm
Weight 91 g
Material steel
Logistics
Property Value
Customs tariff number 82033000
Country of origin US
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back