B32100 | Saws, Scrapers and Accessories
Metal saw bow, compact, 24 teeth/inch, BL 300 mm, L 400 mm, B32100
Order No.: 06L8856
EAN: 4099891385088
MPN:
B32100
Hacksaw bows, type PUK 3000 Profi Kompakt.
Made of rectangular pipe, powder coated, 2C plastic handle. Saw bow serves as blade cartridge; Blade positions: lock at 90° intervals. Length: 400 mm. Weight: 428 g. Supplied with bi-metal saw blade, 300 mm, 24 teeth/inch.
Type: B32100, hacksaw bow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal saw bow | |
| Version | compact, 24 teeth/inch | |
| Blade length | 300 mm | |
| Length | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |