B31102 | Saws, Scrapers and Accessories
Metal saw bow, classic light, 24 teeth/inch, BL 300 mm, L 520 mm, B31102
Order No.: 06L8851
EAN: 4099891385057
MPN:
B31102
Discontinued
Unit Price (€ / pc.)
8.6870 € *
Available: 1 pcs.
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
7.6517 €
50 pcs.
7.1281 €
150 pcs.
6.8187 €
500 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale
Hacksaw bows, type PUK 3100 Klassik leicht.
Made of extra lightweight rectangular pipe, powder coated, beechwood handle; Blade positions: lock at 90° intervals. Length: 510 mm. Weight: 385 g. Supplied with bi-metal saw blade 300 mm, 24 teeth/inch.
Type: B31102, hacksaw bow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal saw bow | |
| Version | classic light, 24 teeth/inch | |
| Blade length | 300 mm | |
| Length | 520 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82021000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |