63500000 | Saws, Scrapers and Accessories

Universal saw, BL 190 mm, L 270 mm, 63500000

Order No.: 06L8800
EAN: 4099891384821
MPN:
63500000
63500000 Saws, Scrapers and Accessories
Image may differ

Universal saws with completely adjustable handle, type PUK 300.

Made of nickel-plated square end steel, with handle and universal saw blade 310; Length: in the plastic bag 190 mm, open 310 mm.

Type: PUK 300, universal saw

Technical specifications
Filter Property Value
Product type universal saw
Blade length 190 mm
Length 270 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82021000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes