200100 | Saws, Scrapers and Accessories

Small saw bow, BL 200 mm, L 312 mm, 200100

Order No.: 06L8811
EAN: 4099891384852
MPN:
200100
200100 Saws, Scrapers and Accessories
Image may differ

Universal saws, type PUK Vario 200.

Made of 10 x 5.0 mm steel strip, drum galvanized, ergonomic plastic handle, linear blade tensioning, for 200 mm saw blades; Length: 312 mm. Sawing height clearance: 65 mm. Weight: 188 g. Supplied with one universal saw blade 210136.

Type: PUK Vario 200, universal saw

Technical specifications
Filter Property Value
Product type small saw bow
Blade length 200 mm
Length 312 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82021000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes