150100 | Saws, Scrapers and Accessories

Small saw bow, BL 150 mm, L 260 mm, 150100

Order No.: 06L8810
EAN: 4099891384845
MPN:
150100
150100 Saws, Scrapers and Accessories
Image may differ

Universal saws, type PUK Vario 150.

Made of 10 x 5.0 mm steel strip, drum galvanized, ergonomic plastic handle, linear blade tensioning, for 150 mm saw blades; Length: 260 mm. Sawing height clearance: 65 mm. Weight: 170 g. Supplied with one universal saw blade 310.

Type: PUK Vario 150, universal saw

Technical specifications
Filter Property Value
Product type small saw bow
Blade length 150 mm
Length 260 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82021000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes