MRY106-A | Rotary Switches and Selector Switches
Rotary switch, 1 pole, 6 stage, 60°, interrupting, 3 A, 125 V, MRY106-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5148 € *
Available: 129 pcs.
Total Price:
22.51 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5148 €
10 pcs.
20.4680 €
50 pcs.
18.9329 €
100 pcs.
17.3978 €
500 pcs.
16.3744 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch, MRY106-A
The MRY106-A is a rotary switch positive detent mechanism for distinct feel and audible feedback. Metal bushing and housing construction increases durability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary switch | |
| Pin number | 1 pole | |
| Switching angle | 60 ° | |
| Number of steps | 6 | |
| Connection | solder connection | |
| Switching Mode | interrupting | |
| switching current | 3 A | |
| Rated voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365015 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |