MRX204-A | Rotary Switches and Selector Switches
Rotary switch, 2 pole, 4 stage, 45°, interrupting, 2 A, 125 V, MRX204-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8234 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1,241.17 € *
Price list
Quantity
Price per unit*
50 pcs.
24.8234 €
100 pcs.
22.8004 €
500 pcs.
21.4676 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch, MRX204-A
The MRX204-A is a rotary switch positive detent mechanism for distinct feel and audible feedback. Metal bushing and housing construction increases durability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary switch | |
| Pin number | 2 pole | |
| Switching angle | 45 ° | |
| Number of steps | 4 | |
| Connection | PCB pin | |
| Switching Mode | interrupting | |
| switching current | 2 A | |
| Rated voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |