MRK206-A | Rotary Switches and Selector Switches

Rotary switch, 2 pole, 6 stage, 30°, interrupting, 28 V, MRK206-A

Order No.: 16G5176
EAN: 4099891019273
MPN:
MRK206-A
Series: Series MR
MRK206-A Rotary Switches and Selector Switches
Image may differ
Unit Price (€ / pc.)
18.5283 € *
Next delivery: 48 pcs. on 2026-04-23
Total Price:
18.53 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5283 €
10 pcs.
17.1717 €
50 pcs.
16.1959 €
100 pcs.
15.2796 €
250 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary switch, MRK206-A

The MRK206-A is a rotary switch with low profile body of MRF model accommodates space limitations required for PCB mounting. For the MRA and MRK bushing mount models, the range of behind panel body depths is 8.2 mm to 17.0 mm.

Technical specifications
Filter Property Value
Product type rotary switch
Pin number 2 pole
Switching angle 30 °
Number of steps 6
Connection PCB pin
Switching Mode interrupting
Breaking capacity 0.4 VA
Rated voltage 28 V
Logistics
Property Value
Customs tariff number 85365015
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes