MRA403-A | Rotary Switches and Selector Switches

Rotary switch, 4 pole, 3 stage, 30°, interrupting, 250 mA, 125 V, MRA403-A

Order No.: 16G5173
EAN: 4099891018894
MPN:
MRA403-A
Series: Series MR
MRA403-A Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8234 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,241.17 € *
Price list
Quantity
Price per unit*
50 pcs.
24.8234 €
100 pcs.
22.8004 €
500 pcs.
21.4676 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary switch, MRA403-A

The MRA403-A is a rotary switch with low profile body of MRF model accommodates space limitations required for PCB mounting. For the MRA and MRK bushing mount models, the range of behind panel body depths is 8.2 mm to 17.0 mm.

Technical specifications
Filter Property Value
Product type rotary switch
Pin number 4 pole
Switching angle 30 °
Number of steps 3
Connection PCB pin
Switching Mode interrupting
switching current 250 mA
Rated voltage 125 V
Logistics
Property Value
Customs tariff number 85365015
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes