300153784 | Rivets, Dowels
Blind rivet, hole Ø 3 mm, L 12 mm, aluminum alloy, for clamping range 7 - 9 mm, DIN 7337, 300153784
Order No.: 18H6773
EAN: 4099889507324
MPN:
300153784
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0274 € *
Available: 54 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0274 €
100 pcs.
0.0238 €
500 pcs.
0.0214 €
1000 pcs.
0.0190 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind rivets, DIN 7337, type BL.
With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.
For 3.0/3.1 mm mounting hole, type BL.
Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 3/12, L 12, M 7.0 to 9.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 3 mm | |
| Length | 12 mm | |
| Material | aluminum alloy | |
| Suitable for | clamping range 7 - 9 mm | |
| Standard number | DIN 7337 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76161000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |