300151635 | Rivets, Dowels

Blind rivet, hole Ø 2.5 mm, L 8 mm, aluminum alloy, for clamping range 3.5 - 5 mm, DIN 7337, 300151635

Order No.: 18H6755
EAN: 4099889507256
MPN:
300151635
300151635 Rivets, Dowels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0309 € *
Available: 931 pcs.
Total Price:
0.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0309 €

Blind rivets, DIN 7337, type BL.

With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.

For 2.4/2.5 mm mounting hole, type BL.

Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 2.4/8, L 8.0, M 3.5 to 5.0 mm

Technical specifications
Filter Property Value
Product type blind rivet
Hole diameter 2.5 mm
Length 8 mm
Material aluminum alloy
Suitable for clamping range 3.5 - 5 mm
Standard number DIN 7337
Logistics
Property Value
Customs tariff number 76161000
Country of origin GB
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes