300151403 | Rivets, Dowels
Blind rivet, hole Ø 3 mm, L 4 mm, aluminum alloy, for clamping range 0.5 - 1.5 mm, DIN 7337, 300151403
Order No.: 18H6761
EAN: 4099889507263
MPN:
300151403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0226 € *
Available: 4,077 pcs.
Blind rivets, DIN 7337, type BL.
With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.
For 3.0/3.1 mm mounting hole, type BL.
Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 3/4, L 4.0, M 0.5 to 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 3 mm | |
| Length | 4 mm | |
| Material | aluminum alloy | |
| Suitable for | clamping range 0.5 - 1.5 mm | |
| Standard number | DIN 7337 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76161000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |