02221-0814 | Rivets, Dowels
Blind rivet, hole Ø 6.7 mm, L 8 mm, steel, galvanized, for clamping range 3.35 - 5.35 mm, 02221-0814
Blind rivets Hemlok 2221, with flat round head from KVT Fastening
- Sleeve: steel, galvanized, clear passivated, Cr6-free
- Mandrel: steel, galvanized, clear chromated, Cr6-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 6.7 mm | |
| Length | 8 mm | |
| Material | steel, galvanized | |
| Suitable for | clamping range 3.35 - 5.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83082000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |