FBL 64P AWG26 BLAU | Ribbon Cables
Ribbon cable, 64 pole, pitch 1.27 mm, 0.14 mm², AWG 26, PVC, blue, FBL 64P AWG26 BLAU
Order No.: 94F471
EAN: 4099891235239
MPN:
FBL 64P AWG26 BLAU
Unit Price (€ / mtr.)
12.8758 € *
Available: 137 mtr.
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 mtr.
12.8758 €
10 mtr.
11.7096 €
100 mtr.
10.1507 €
500 mtr.
8.9726 €
1000 mtr.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cables, 1.27 mm grid, type FB..26127BL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | blue | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Width | 81.01 mm | |
| Rated voltage | 300 V | |
| AWG cross-section | AWG 26 | |
| Temperature range (active) | -20 °C to 105 °C | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Grid | 1.27 mm | |
| Version | flat ribbon cable | |
| Cable cross-section | 0.14 mm² | |
| Test voltage | 2 kV | |
| Cable material | copper, tin-plated | |
| Number of cores | 64 | |
| Height | 1 mm | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |